Part Details for 7040.2120 by Schurter Electronic Components
Overview of 7040.2120 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 |
Price & Stock for 7040.2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5426
|
Newark | Th1 2,5 A |Schurter 7040.2120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7040.2120
|
Avnet Americas | TH1 2,5 A - Bulk (Alt: 7040.2120) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-7040.212
|
Mouser Electronics | Cartridge Fuses TH1 2,5 A | 0 |
|
$2.1300 / $5.1500 | Order Now |
DISTI #
000000000000761182
|
Sager | Cartridge Fuses TH1 2,5 A | 0 |
|
Buy Now |