Part Details for 704.918.4FS by EAO AG
Overview of 704.918.4FS by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.918.4FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9168
|
Newark | Contact Block, 1Nc, Spring Clamp, Switch Terminals:Spring Clamp, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:500V, For Use With:Human Machine Interface, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Eao 704.918.4FS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1500 / $46.8600 | Buy Now |
DISTI #
704.918.4FS-ND
|
DigiKey | CONTACT BLOCK DPST-NC 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5000 | Buy Now |
DISTI #
123-704.918.4FS
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC+ 1 failsafe PIT silver RoHS: Compliant | 0 |
|
$42.9000 / $49.8800 | Order Now |
DISTI #
70276405
|
RS | E-Stop Switching Element, Fail-Safe, Slow-Make,1NC+1FS, Silver,500VAC,10A, Push-In | EAO 704.918.4FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3400 / $46.6900 | RFQ |