Part Details for 704.905.3 by EAO AG
Overview of 704.905.3 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.905.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6730
|
Newark | Switching Element, 2No, 10A, Plug-In, Switch Terminals:Quick Connect, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:500V, For Use With:Eao 04 Series Pushbutton Switches, Contact Voltage Dc Max:110V Rohs Compliant: Yes |Eao 704.905.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9400 / $19.8100 | Buy Now |
DISTI #
1948-2120-ND
|
DigiKey | CONTACT BLOCK DPST-NO 6A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$14.3724 / $21.4400 | Buy Now |
DISTI #
123-704.905.3
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO PT6,3 silver RoHS: Compliant | 13 |
|
$13.5700 / $18.2400 | Buy Now |
DISTI #
70029461
|
RS | Switching Element, Snap-Action,2NO, Gold/Silver Contacts,500VAC,6A, Plug Terminal | EAO 704.905.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 78 |
|
$10.0900 | Buy Now |
DISTI #
000000000000354609
|
Sager | Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO PT6,3 silver Min Qty: 1 | 0 |
|
$14.2000 / $17.4700 | Buy Now |
Part Details for 704.905.3
704.905.3 CAD Models
704.905.3 Part Data Attributes
|
704.905.3
EAO AG
Buy Now
|
Compare Parts:
704.905.3
EAO AG
|
Samacsys Manufacturer | EAO |