There are no models available for this part yet.
Overview of 704.900.2 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 704.900.2 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F7316
|
Newark | Switching Element, 1Nc, 10A, Screw, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:500V, For Use With:Eao 04 Series Pushbutton Switches, Contact Voltage Dc Max:110V, Product Range:- Rohs Compliant: Yes |Eao 704.900.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$8.1300 / $11.4600 | Buy Now | |
DISTI #
1948-2109-ND
|
DigiKey | CONTACT BLOCK SPST-NC 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$7.7459 / $11.7300 | Buy Now | |
DISTI #
123-704.900.2
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NC screw silver RoHS: Compliant | 16 |
|
$7.6000 / $11.1600 | Buy Now | |
DISTI #
70029456
|
RS | Switching Element, Snap-Action,1NC, Silver Contacts,500VAC,10A, Screw Terminal | EAO 704.900.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 23 |
|
$8.2100 / $11.5600 | Buy Now | |
DISTI #
704.900.2
|
TME | Contact block, 22mm, OptoHiT, -40÷55°C, front fixing, Contacts: NC Min Qty: 1 | 27 |
|
$7.0800 / $10.6400 | Buy Now | |
DISTI #
000000000000026314
|
Sager | Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NC screw silver Min Qty: 1 | 0 |
|
$7.3700 / $8.8500 | Buy Now |
CAD Models for 704.900.2 by EAO AG
Part Data Attributes for 704.900.2 by EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|