Part Details for 704.702.4 by EAO AG
Overview of 704.702.4 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.702.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6283
|
Newark | Lens, Square, Yellow, Lens Shape:Square, Switch Lens Colour:Yellow, Product Range:-, For Use With:Eao 04 Series Pushbutton Switches, Lens Height:35Mm, Lens Width:35Mm Rohs Compliant: Yes |Eao 704.702.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1700 | Buy Now |
DISTI #
1948-2088-ND
|
DigiKey | CONFIG SWITCH LENS YELLOW SQUARE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
113 In Stock |
|
$2.0913 / $3.2600 | Buy Now |
DISTI #
123-704.702.4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS-SHROUDING TPT YELLOW RoHS: Compliant | 26 |
|
$1.9800 / $3.2700 | Buy Now |
DISTI #
70292178
|
RS | Accessory, Lens, Square,24.4 x 24.4mm, Flat, Plastic, Illuminative, Transparent, Yellow | EAO 704.702.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$2.4800 / $3.3000 | Buy Now |
DISTI #
000000000000026701
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS-SHROUDING TPT YELLOW Min Qty: 1 | 0 |
|
$1.8700 / $2.3600 | Buy Now |