Part Details for 704.115.0 by EAO AG
Overview of 704.115.0 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.115.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7335
|
Newark | Switch Actuator, For Use With:Eao 04 Series Keylock Switches, Ip/Nema Rating:-, Product Range:704 Series, Actuator/Cap Colour:Chrome, Angle Of Throw:42°, Collar Shape:Round, Contact Current Max:10A, Contact Voltage Ac Nom:300V Rohs Compliant: Yes |Eao 704.115.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $64.3100 | Buy Now |
DISTI #
704.115.0-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0500 | Buy Now |
DISTI #
123-704.115.0
|
Mouser Electronics | Switch Actuators 22.5mm Keylock 3 RoHS: Compliant | 0 |
|
$55.8400 / $61.5600 | Order Now |
DISTI #
70029756
|
RS | Keylock Switch Actuator, Round,29mm,3 Position, MOM-Rest(a)-MOM, Aluminum Bezel | EAO 704.115.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2100 / $62.4600 | RFQ |
DISTI #
704.115.0
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 1, silver, none, IP65 Min Qty: 1 | 0 |
|
$47.6900 / $71.7000 | RFQ |
DISTI #
000000000000026735
|
Sager | Switch Actuators 22.5mm Keylock 3 Min Qty: 1 | 0 |
|
$48.8400 / $60.1100 | Buy Now |
Part Details for 704.115.0
704.115.0 CAD Models
704.115.0 Part Data Attributes
|
704.115.0
EAO AG
Buy Now
|
Compare Parts:
704.115.0
EAO AG
|
Samacsys Manufacturer | EAO |