Part Details for 704.114.2 by EAO AG
Overview of 704.114.2 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.114.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4441
|
Newark | Keylock Switch-Actuator 3 Positions Natural Main-0-Main D29 A 253 |Eao 704.114.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8700 / $101.4300 | Buy Now |
DISTI #
123-704.114.2
|
Mouser Electronics | Keylock Switches Keylock switch-actuator 3 positions natural main-0-main D29 A 253 | 0 |
|
$77.5300 / $99.0400 | Order Now |
DISTI #
000000000006200123
|
Sager | Keylock Switches Keylock switch-actuator 3 positions natural main-0-main D29 A 253 Min Qty: 1 | 0 |
|
$72.8400 / $89.6400 | Buy Now |