Part Details for 704.103.018 by EAO AG
Overview of 704.103.018 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.103.018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T0685
|
Newark | Selector Switch-Actuator 2 Positions Flush Mounting Natural/Black Mom Long Lever D35 |Eao 704.103.018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9700 / $39.9600 | Buy Now |
DISTI #
1948-2007-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$39.9640 / $43.9100 | Buy Now |
DISTI #
123-704.103.018
|
Mouser Electronics | Switch Actuators SWTC LONG LEVER MNT 2POS. AL RoHS: Compliant | 0 |
|
$39.2300 / $42.6600 | Order Now |
DISTI #
70029769
|
RS | Selector Switch Actuator,2 Pos.Flush, Long Lever, Rest-MOM, Nat Alum. Bezel, Black | EAO 704.103.018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5600 / $41.7300 | RFQ |
DISTI #
000000000003470879
|
Sager | Switch Actuators SWTC LONG LEVER MNT 2POS. AL Min Qty: 1 | 0 |
|
$31.4100 / $38.6500 | Buy Now |