There are no models available for this part yet.
Overview of 704.084.4 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 704.084.4 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1948-704.084.4-ND
|
DigiKey | ACTUATOR, 40 MM, MUSHROOM-HEAD, Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$17.9203 / $35.5800 | Buy Now | |
DISTI #
123-704.084.4
|
Mouser Electronics | Pushbutton Switches Mushroom-head pushbutton-actuator illuminated yellow D29 screw RoHS: Compliant | 1 |
|
$27.4700 | Buy Now | |
DISTI #
000000000003804115
|
Sager | Pushbutton Switches Mushroom-head pushbutton-actuator illuminated yellow D29 screw | 0 |
|
Buy Now |