Part Details for 704.066.2 by EAO AG
Overview of 704.066.2 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.066.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5302
|
Newark | Switch Actuator, For Use With:Eao 04 Series Emergency Stop Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Actuator/Cap Colour:Yellow, Actuator Diameter:37Mm, Contact Current Max:10A, Illumination:Non Illuminated Rohs Compliant: Yes |Eao 704.066.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $76.5100 | Buy Now |
DISTI #
1948-1988-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$56.8216 / $81.1700 | Buy Now |
DISTI #
123-704.066.2
|
Mouser Electronics | Switch Actuators LED T5.5 24V12.5MA RoHS: Compliant | 3 |
|
$56.8200 / $74.3000 | Buy Now |
DISTI #
70292001
|
RS | E-Stop, Red, Red Arrow Legends,37mm, MAINT, Key-to-Unlock, IP65,Non-Illuminated | EAO 704.066.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5400 / $73.4300 | RFQ |
DISTI #
704.066.2
|
TME | Switch: emergency stop with key, 22mm, Stabl.pos: 2, red, none Min Qty: 1 | 5 |
|
$43.4600 / $65.0400 | Buy Now |
DISTI #
000000000000354522
|
Sager | Switch Actuators LED T5.5 24V12.5MA Min Qty: 1 | 0 |
|
$54.8500 / $67.5200 | Buy Now |
Part Details for 704.066.2
704.066.2 CAD Models
704.066.2 Part Data Attributes
|
704.066.2
EAO AG
Buy Now
|
Compare Parts:
704.066.2
EAO AG
|
Samacsys Manufacturer | EAO |