Part Details for 704.042.218 by EAO AG
Overview of 704.042.218 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.042.218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4343
|
Newark | Pushbutton-Actuator Flush Mounting Natural/Red Main D35 |Eao 704.042.218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $33.6000 | Buy Now |
DISTI #
704.042.218-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$24.8903 / $34.3400 | Buy Now |
DISTI #
123-704.042.218
|
Mouser Electronics | Switch Actuators Non Illum 30.5mm PSHBUTN RoHS: Compliant | 22 |
|
$24.8900 / $34.3200 | Buy Now |
DISTI #
70250012
|
RS | Indicator Actuator, Flush,35mm, Non-Illuminative, MAINT, Red Lens, Aluminum Bezel | EAO 704.042.218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6200 / $34.0200 | RFQ |
DISTI #
000000000003142340
|
Sager | Switch Actuators Non Illum 30.5mm PSHBUTN Min Qty: 1 | 0 |
|
$26.4000 / $32.4900 | Buy Now |