Part Details for 704.02-5793 by EAO AG
Overview of 704.02-5793 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85793-102LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
85793-202LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
76745-579-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 704.02-5793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001259675
|
Sager | EAO | 0 |
|
Buy Now |