Part Details for 704.012.618 by EAO AG
Results Overview of 704.012.618 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
704.012.618 Information
704.012.618 by EAO AG is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 704.012.618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3648723
|
Farnell | SWITCH ACTUATOR, BLUE, PUSHBUTTON RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 3 |
|
$35.1526 / $38.6795 | Buy Now |
DISTI #
704.012.618-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$26.4733 / $37.7700 | Buy Now |
DISTI #
123-704.012.618
|
Mouser Electronics | Switch Actuators PSHBUTN MOM RND FLUSH MNT W-GRN RoHS: Compliant | 4 |
|
$26.4700 / $37.2900 | Buy Now |
DISTI #
70291995
|
RS | Indicator Actuator Flush 35mm Non-Illuminative MOM Blue Lens Aluminum Bezel | EAO 704.012.618 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0900 | RFQ |
DISTI #
704.012.618
|
TME | Switch: push-button, 30mm, Stabl.pos: 1, blue, none, IP65, OptoHiT Min Qty: 1 | 0 |
|
$19.3100 / $27.5800 | RFQ |
DISTI #
000000000003470861
|
Sager | Switch Actuators PSHBUTN MOM RND FLUSH MNT W-GRN Min Qty: 1 | 0 |
|
$24.8400 / $30.5700 | Buy Now |