Part Details for 704-256-16E-LS-L by WPI Garry Electronics
Overview of 704-256-16E-LS-L by WPI Garry Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 704-256-16E-LS-L
704-256-16E-LS-L CAD Models
704-256-16E-LS-L Part Data Attributes
|
704-256-16E-LS-L
WPI Garry Electronics
Buy Now
Datasheet
|
Compare Parts:
704-256-16E-LS-L
WPI Garry Electronics
IC Socket, PGA256, 256 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WPI GARRY ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | 16X16 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA256 | |
Dielectric Withstanding Voltage | 1900VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 2000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |