Datasheets
703W-00/07 by:

Mains Power Connector,

Part Details for 703W-00/07 by Qualtek Electronics Corporation

Overview of 703W-00/07 by Qualtek Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 703W-00/07

Part # Distributor Description Stock Price Buy
DISTI # 17B6841
Newark Power Entry, Rcpt, 15A, 250Vac, Qc, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:703W Series, Gender:Plugrohs Compliant: Yes |Qualtek Electronics 703W-00/07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4100
  • 10 $1.1900
  • 25 $1.1400
  • 50 $1.1100
  • 100 $1.0700
$1.0700 / $1.4100 Buy Now
DISTI # Q335-ND
DigiKey PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 28 Weeks Container: Bulk 12156
In Stock
  • 1 $1.4200
  • 10 $1.0810
  • 25 $0.9724
  • 50 $0.8982
  • 100 $0.8309
  • 250 $0.7510
  • 500 $0.6971
  • 1,000 $0.6481
  • 2,500 $0.5904
$0.5904 / $1.4200 Buy Now
DISTI # 562-703W-00/07
Mouser Electronics AC Power Entry Modules Screw Mount Solder RoHS: Compliant 1276
  • 1 $1.3000
  • 10 $0.9730
  • 50 $0.8990
  • 100 $0.8300
  • 200 $0.7510
  • 500 $0.6970
  • 1,000 $0.6430
  • 2,500 $0.5880
  • 5,000 $0.5820
$0.5820 / $1.3000 Buy Now
DISTI # 70133359
RS IEC Plug, 2 Pole, 15 A/250 VAC, Panel Mount, Solder Terminal, 703W Series | Qualtek Electronics Corp. 703W-00/07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 76
  • 1 $1.3100
  • 10 $1.1800
  • 25 $1.1200
  • 50 $1.0800
  • 100 $1.0400
$1.0400 / $1.3100 Buy Now
Future Electronics 3 Position 250 V 15 A Male Pins AC Receptacle Panel Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 24 Weeks Container: Box 0
Box
  • 100 $0.7000
  • 200 $0.6800
  • 400 $0.6600
  • 500 $0.6550
  • 1,500 $0.6200
$0.6200 / $0.7000 Buy Now
DISTI # QTK703W-00/07
Heilind Electronics   Americas - 1427 in Stock
  • 1 $1.0375
  • 300 $0.8300
  • 700 $0.7981
  • 1,300 $0.7830
  • 1,903 $0.7830
$0.7830 / $1.0375 Buy Now
Onlinecomponents.com Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 1120 In Stock
  • 20 $1.1000
  • 50 $0.9440
  • 100 $0.8270
  • 250 $0.7440
  • 500 $0.6830
  • 1,000 $0.6320
  • 2,500 $0.5680
$0.5680 / $1.1000 Buy Now
DISTI # 60871550
Verical Conn IEC 60320 C14 Inlet RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2138 Americas - 1120
  • 60 $1.3924
  • 100 $1.1323
  • 260 $0.9801
  • 500 $0.8722
$0.8722 / $1.3924 Buy Now
DISTI # QTK703W-00/07
Interstate Connecting Components   475
  • 1 $1.0375
  • 300 $0.8300
  • 700 $0.7981
  • 1,300 $0.7830
  • 1,903 $0.7830
$0.7830 / $1.0375 Buy Now
DISTI # 000000000003020015
Sager AC Power Entry Modules Screw Mount Solder Min Qty: 1 413
  • 1 $0.6694
  • 241 $0.6194
  • 602 $0.5845
  • 1,205 $0.5608
  • 2,410 $0.5355
  • 6,024 $0.5188
$0.5188 / $0.6694 Buy Now
Master Electronics Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 1120 In Stock
  • 20 $1.1000
  • 50 $0.9440
  • 100 $0.8270
  • 250 $0.7440
  • 500 $0.6830
  • 1,000 $0.6320
  • 2,500 $0.5680
$0.5680 / $1.1000 Buy Now

Part Details for 703W-00/07

703W-00/07 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

703W-00/07 Part Data Attributes

703W-00/07 Qualtek Electronics Corporation
Buy Now Datasheet
Compare Parts:
703W-00/07 Qualtek Electronics Corporation Mains Power Connector,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer QUALTEK ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED

703W-00/07 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 703W-00/07 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 703W-00/07 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of 703W-00/07 would you like to use for your alert(s)?
  • Please alert me when 703W-00/07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 703W-00/07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 703W-00/07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 703W-00/07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 703W-00/07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 703W-00/07 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: