Part Details for 7038Y7CDBX601UL-CSAU732U1202-U1022 by APEM Inc
Overview of 7038Y7CDBX601UL-CSAU732U1202-U1022 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7038Y7CDBX601UL-CSAU732U1202-U1022
7038Y7CDBX601UL-CSAU732U1202-U1022 CAD Models
7038Y7CDBX601UL-CSAU732U1202-U1022 Part Data Attributes
|
7038Y7CDBX601UL-CSAU732U1202-U1022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7038Y7CDBX601UL-CSAU732U1202-U1022
APEM Inc
Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.2 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7038Y7CDBX601UL-CSAU732U1202-U1022
This table gives cross-reference parts and alternative options found for 7038Y7CDBX601UL-CSAU732U1202-U1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7038Y7CDBX601UL-CSAU732U1202-U1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M1-SP5-R1/2-1M6RE | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | Carling Technologies | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 1M1-SP5-R1/2-1M6RE |
7038YCDBU732U1202-U1022 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 7038YCDBU732U1202-U1022 |
7238CDBX601UL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 7238CDBX601UL-CSAU732U1202-U1022 |
7238ZCDX601U732U1202-U1022 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Quick Connect Terminal, Small Rocker Actuator, Panel Mount | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 7238ZCDX601U732U1202-U1022 |
SY238CD-6X1159U732 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs SY238CD-6X1159U732 |
7232CDBFUL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 7232CDBFUL-CSAU732U1202-U1022 |
TR38W08005012 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs TR38W08005012 |
7032Y6CDBFUL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 7032Y6CDBFUL-CSAU732U1202-U1022 |
TR38P03000012 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs TR38P03000012 |
7938WCDX601U732U1202-U1022 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 7038Y7CDBX601UL-CSAU732U1202-U1022 vs 7938WCDX601U732U1202-U1022 |