Part Details for 7038841 (ALTERNATE: 7038841) by RS Pro
Overview of 7038841 (ALTERNATE: 7038841) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7038841 (ALTERNATE: 7038841)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826120
|
RS | Indicator 0.6" Panel Mount LED Flush Green Solder Tab Term. 0.4" Lamp Size 220V | RS PRO 7038841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7600 / $14.1000 | RFQ |