Part Details for 7038-0337 by Amphenol SV Microwave
Overview of 7038-0337 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7038L20PFI | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM | |
7038L20PF8 | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM | |
7038L20PFGI | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM |
Price & Stock for 7038-0337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9637
|
Newark | Coax Cable, Smps-Sma Plug, 50 Ohm, 12", Connector To Connector:Smps Rp Plug To Sma Rp Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8M, Jacket Color:-, Product Range:- Rohs Compliant: No |Amphenol Sv Microwave 7038-0337 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$220.3600 / $227.3300 | Buy Now |
DISTI #
1678-7038-0337-ND
|
DigiKey | CBL ASSY SMA-SMPS PLUG-PLUG 12" Min Qty: 10 Lead time: 15 Weeks Container: Bag |
10 In Stock |
|
$256.5660 | Buy Now |
DISTI #
ASV7038-0337
|
Heilind Electronics | SMPS M VITA67.3 TO SMA M 12ASSY FOR .085 CBL | Americas - 0 in Stock |
|
$199.3042 / $264.1422 | Buy Now |
|
Onlinecomponents.com | SMPS Male VITA 67.3 to SMA Male 12" Cable Assembly for .085 Cable | 0 |
|
$202.0900 / $376.2400 | Buy Now |
DISTI #
ASV7038-0337
|
Interstate Connecting Components | SMPS M VITA67.3 TO SMA M 12ASSY FOR .085 CBL | 0 |
|
$199.3042 / $264.1422 | Buy Now |
DISTI #
7038-0337
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 10 | 0 |
|
$172.8600 / $227.0800 | Buy Now |
Part Details for 7038-0337
7038-0337 CAD Models
7038-0337 Part Data Attributes
|
7038-0337
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7038-0337
Amphenol SV Microwave
Cable Assembly,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Side1 | SMPS MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |