-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7038L20PFI | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM | |
7038L20PF8 | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM | |
7038L20PFGI | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4668
|
Newark | Rf Cable, Mini D Jack-2.92 Rp Plug, 6", Connector Type A:Mini D Rf Straight Jack, Connector Type B:2.92Mm Rp Straight Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:6", Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7038-0211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,296.3500 / $1,400.0500 | Buy Now |
DISTI #
7038-0211-ND
|
DigiKey | CBL ASSY MINI-D 8P F-SMPS M 0.5" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1 In Stock |
|
$1,628.0000 | Buy Now |
DISTI #
ASV7038-0211
|
Heilind Electronics | MINI-D RF FEMALE TO 8 2.92MM M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-D RF Female to (8) 2.92mm Male Cable Assemblies for .047 Cable (OAL 6") RoHS: Compliant |
10 On Order |
|
$1,232.3000 / $3,263.8800 | Buy Now |
DISTI #
ASV7038-0211
|
Interstate Connecting Components | MINI-D RF FEMALE TO 8 2.92MM M | 0 |
|
Buy Now | |
DISTI #
7038-0211
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$1,261.5600 / $1,356.1700 | Buy Now |
|
Master Electronics | Mini-D RF Female to (8) 2.92mm Male Cable Assemblies for .047 Cable (OAL 6") RoHS: Compliant |
10 On Order |
|
$1,232.3000 / $3,263.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7038-0211
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7038-0211
Amphenol SV Microwave
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |