Part Details for 7036WWCDBX653+U622 by APEM Inc
Overview of 7036WWCDBX653+U622 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7036WWCDBX653+U622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7036WWCDBX653+U622-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rocker and paddle switches, Right angle terminals or straight PC terminals with bracket, Single pole RoHS: Compliant | 0 |
|
$3.5900 / $49.7600 | Buy Now |
|
Master Electronics | Rocker and paddle switches, Right angle terminals or straight PC terminals with bracket, Single pole RoHS: Compliant | 0 |
|
$3.5900 / $49.7600 | Buy Now |