Datasheets
7035S15PF by: Integrated Device Technology Inc

TQFP-100, Tray

Part Details for 7035S15PF by Integrated Device Technology Inc

Results Overview of 7035S15PF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

7035S15PF Information

7035S15PF by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
7035S15PF Renesas Electronics Corporation 8K x 18 Dual-Port RAM
7035S15PF8 Renesas Electronics Corporation 8K x 18 Dual-Port RAM

Part Details for 7035S15PF

7035S15PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7035S15PF Part Data Attributes

7035S15PF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
7035S15PF Integrated Device Technology Inc TQFP-100, Tray
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Pin Count 100
Manufacturer Package Code PN100
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE
I/O Type COMMON
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Memory Density 147456 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 100
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.31 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Alternate Parts for 7035S15PF

This table gives cross-reference parts and alternative options found for 7035S15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7035S15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IDT7035L15PF8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 7035S15PF vs IDT7035L15PF8
70V35L15PFG Renesas Electronics Corporation Check for Price 8K x 18 3.3V Dual-Port RAM, TQFP90/Tray 7035S15PF vs 70V35L15PFG
70V35TL15PF Integrated Device Technology Inc Check for Price Multi-Port SRAM, 8KX18, 15ns, CMOS, PQFP100 7035S15PF vs 70V35TL15PF
IDT70V35S15PF9 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 7035S15PF vs IDT70V35S15PF9
IDT70V35S15PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 7035S15PF vs IDT70V35S15PFG
70V35TL15PFG8 Integrated Device Technology Inc Check for Price Multi-Port SRAM, 8KX18, 15ns, CMOS, PQFP100 7035S15PF vs 70V35TL15PFG8
70V35S15PF Integrated Device Technology Inc Check for Price TQFP-100, Tray 7035S15PF vs 70V35S15PF
Part Number Manufacturer Composite Price Description Compare
70V35L15PF Integrated Device Technology Inc Check for Price TQFP-100, Tray 7035S15PF vs 70V35L15PF
70V35L15PFG8 Renesas Electronics Corporation Check for Price 8K x 18 3.3V Dual-Port RAM, TQFP0/Reel 7035S15PF vs 70V35L15PFG8
7035S15PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 7035S15PF vs 7035S15PFG
IDT70V35L15PF8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 7035S15PF vs IDT70V35L15PF8
70V35L15PF8 Integrated Device Technology Inc Check for Price TQFP-100, Reel 7035S15PF vs 70V35L15PF8
IDT7035S15PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 7035S15PF vs IDT7035S15PFG
7035S15PFG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 7035S15PF vs 7035S15PFG8
IDT7035L15PF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 7035S15PF vs IDT7035L15PF
70V35L15PFG Integrated Device Technology Inc Check for Price TQFP-100, Tray 7035S15PF vs 70V35L15PFG
70V35S15PFG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM 7035S15PF vs 70V35S15PFG8

7035S15PF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7035S15PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7035S15PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7035S15PF would you like to use for your alert(s)?
  • Please alert me when 7035S15PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7035S15PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7035S15PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7035S15PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7035S15PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7035S15PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: