There are no models available for this part yet.
Overview of 7035-YL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7035L20PFI8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM |
Price & Stock for 7035-YL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow -1000 ft - Tinned Copper RoHS: Compliant | Alternative Product Available |
|
$861.3500 / $912.2500 | Buy Now | ||
DISTI #
7035-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, yellow, 300V, 305m Min Qty: 1 | 1 |
|
$706.5200 | Buy Now | |
Master Electronics | Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow -1000 ft - Tinned Copper RoHS: Compliant | Alternative Product Available |
|
$861.3500 / $912.2500 | Buy Now |