Part Details for 7033-0045 by Amphenol Corporation
Results Overview of 7033-0045 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF370333IRGET | Texas Instruments | 350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85 | |
TPS77033DBVR | Texas Instruments | 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | |
REF7033QFKHT | Texas Instruments | Ultra-high-precision voltage reference with low noise and low drift 8-LCCC -40 to 125 |
Price & Stock for 7033-0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7033-0045
|
Avnet Americas | Cable Assembly 0.047Inch Flexible Coaxial 0.31m Type 1.85mm to SMPM Receptacle-Receptacle - Bag (Alt... more Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$264.5843 / $325.3292 | Buy Now |
DISTI #
523-70330045
|
Mouser Electronics | RF Cable Assemblies FLCA RoHS: Compliant | 0 |
|
$371.4200 | Order Now |
DISTI #
7033-0045
|
TTI | RF Cable Assemblies FLCA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$296.5000 / $302.4200 | Buy Now |
DISTI #
7033-0045
|
Avnet Abacus | Cable Assembly 0047Inch Flexible Coaxial 031m Type 185mm to SMPM ReceptacleReceptacle (Alt: 7033-004... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7033-0045
7033-0045 CAD Models
7033-0045 Part Data Attributes
|
7033-0045
Amphenol Corporation
Buy Now
|
Compare Parts:
7033-0045
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |