Part Details for 7033-0039 by Amphenol Corporation
Overview of 7033-0039 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 7033-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7033-0039
|
Avnet Americas | Cable Assembly 0.085Inch Flexible Coaxial 0.61m Type 1.85mm to Type 1.85mm Plug-Plug - Bag (Alt: 7033-0039) Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$269.3055 | Buy Now |
DISTI #
523-70330039
|
Mouser Electronics | RF Cable Assemblies FLCA RoHS: Compliant | 10 |
|
$283.5900 / $346.4100 | Buy Now |
DISTI #
7033-0039
|
TTI | RF Cable Assemblies FLCA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$275.4700 | Buy Now |
DISTI #
7033-0039
|
Avnet Abacus | Cable Assembly 0.085Inch Flexible Coaxial 0.61m Type 1.85mm to Type 1.85mm Plug-Plug (Alt: 7033-0039) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7033-0039
7033-0039 CAD Models
7033-0039 Part Data Attributes
|
7033-0039
Amphenol Corporation
Buy Now
|
Compare Parts:
7033-0039
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |