Part Details for 7032-9731 by Amphenol Corporation
Overview of 7032-9731 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8973101LA | Renesas Electronics Corporation | OCTAL TRANSCEIVR W/PARITY | |
5962-89731023A | Renesas Electronics Corporation | OCTAL TRANSCEIVR W/PARITY | |
5962-89731013A | Renesas Electronics Corporation | OCTAL TRANSCEIVR W/PARITY |
Price & Stock for 7032-9731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6445
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? SMPM Jack to SMPM Jack, 0.047" Flexible, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 77AK6445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$135.2100 / $158.5200 | Buy Now |
DISTI #
7032-9731
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? SMPM Jack to SMPM Jack, 0.047" Flexible, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7032-9731) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$130.4650 | Buy Now |
DISTI #
523-70329731
|
Mouser Electronics | RF Cable Assemblies SMPM Female R/A to SMPM Female 6" Cable Assembly for .047 Cable RoHS: Compliant | 9 |
|
$130.0100 / $152.4200 | Buy Now |
DISTI #
7032-9731
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMPM Jack to SMPM Jack, 0.047" Flexible, 50 ohm, 6 "", 152.4 mm" (Alt: 7032-9731) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |