Part Details for 7032-9730 by Amphenol SV Microwave
Overview of 7032-9730 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
5962-8973002KA | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
5962-89730-000 | Renesas Electronics Corporation | NON-INV OCTAL LATCHED TRANSCEIVER 54FCT543 |
Price & Stock for 7032-9730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6374
|
Newark | Cable Assy, Smpm Jack-Jack, 12", Connector To Connector:Smpm Jack To Smpm Jack, Coaxial Cable Type:0.047" Flexible, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7032-9730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$194.4500 | Buy Now |
DISTI #
1678-7032-9730-ND
|
DigiKey | COAX CBL SMPM TO SMPM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
27 In Stock |
|
$191.4764 / $285.2400 | Buy Now |
DISTI #
ASV7032-9730
|
Heilind Electronics | SMPM FEMALE VITA 67.3 TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Female VITA 67.3 to SMPM Female VITA 67.3 12" Cable Assembly for .047 Cable RoHS: Compliant | 0 |
|
$192.3400 / $358.1100 | Buy Now |
DISTI #
ASV7032-9730
|
Interstate Connecting Components | SMPM FEMALE VITA 67.3 TO SMPM | 0 |
|
Buy Now |
Part Details for 7032-9730
7032-9730 CAD Models
7032-9730 Part Data Attributes
|
7032-9730
Amphenol SV Microwave
Buy Now
|
Compare Parts:
7032-9730
Amphenol SV Microwave
|
Samacsys Manufacturer | Amphenol SV MICROWAVE |