Part Details for 7032-7163 by Amphenol SV Microwave
Overview of 7032-7163 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032-7163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7907
|
Newark | Smpm Female Vita 67.1/67.2 To 2.92Mm Male 12" Cable Assembly For .085 Cable"/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7032-7163 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.8000 / $170.8500 | Buy Now |
DISTI #
7032-7163-ND
|
DigiKey | CBL ASSY SMP-2.92MM JACK-PLG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25 In Stock |
|
$157.0200 | Buy Now |
DISTI #
ASV7032-7163
|
Heilind Electronics | SMPM FEMALE VITA 67.167.2 TO 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .085 Cable (OAL 12") RoHS: Compliant | 0 |
|
$153.8800 / $381.3500 | Buy Now |
DISTI #
ASV7032-7163
|
Interstate Connecting Components | SMPM FEMALE VITA 67.167.2 TO 2 | 0 |
|
Buy Now | |
DISTI #
7032-7163
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$142.1700 / $164.2700 | Buy Now |