Part Details for 7032-6356 by Amphenol SV Microwave
Overview of 7032-6356 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032-6356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7889
|
Newark | Smpm Female R/A To Smpm Female R/A 24" Cable Assembly For .047 Cable"/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7032-6356 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7100 / $146.3100 | Buy Now |
DISTI #
7032-6356-ND
|
DigiKey | CBL ASSY SMPM JACK TO JACK 24" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.4876 / $160.6200 | Buy Now |
DISTI #
ASV7032-6356
|
Heilind Electronics | Americas - 0 in Stock |
|
$154.1039 / $165.6540 | Buy Now | |
|
Onlinecomponents.com | SMPM Female R/A to SMPM Female Cable Assembly for .047 Cable (OAL 24") RoHS: Compliant | 0 |
|
$129.8700 / $321.8500 | Buy Now |
DISTI #
ASV7032-6356
|
Interstate Connecting Components | 0 |
|
$154.1039 / $165.6540 | Buy Now | |
DISTI #
7032-6356
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$119.9600 / $138.6400 | Buy Now |