Part Details for 7032-6352 by Amphenol Corporation
Overview of 7032-6352 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6352GP27-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6352GP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6352GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application |
Price & Stock for 7032-6352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9235
|
Avnet Americas | SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 12") - Bulk (Alt: 41AC9235) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$140.6300 / $167.7000 | Buy Now |
DISTI #
7032-6352
|
Avnet Americas | SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 12") - Bag (Alt: 7032-6352) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$236.4734 | Buy Now |
DISTI #
523-7032-6352
|
Mouser Electronics | RF Cable Assemblies SMPM F to SMPM F Cbl Assy for .047Cbl RoHS: Compliant | 0 |
|
$133.2700 / $149.8100 | Order Now |
DISTI #
7032-6352
|
Avnet Abacus | (Alt: 7032-6352) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7032-6352
7032-6352 CAD Models
7032-6352 Part Data Attributes
|
7032-6352
Amphenol Corporation
Buy Now
|
Compare Parts:
7032-6352
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |