-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPM FEMALE TO SMPM FEMALE CABLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6351GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7886
|
Newark | Smpm Female To Smpm Female 6" Cable Assembly For .047 Cable"/Bulk - Bag (Pack Fill Qty: 25) Rohs Compliant: Yes |Amphenol Sv Microwave 7032-6351 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.7700 / $129.1300 | Buy Now |
DISTI #
7032-6351-ND
|
DigiKey | COAX CBL SMPM TO SMPM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
97 In Stock |
|
$110.3172 / $165.7300 | Buy Now |
DISTI #
ASV7032-6351
|
Heilind Electronics | SMPM FEMALE TO SMPM FEMALE CABLE ASSY | Americas - 4 in Stock |
|
$122.0863 / $142.3258 | Buy Now |
|
Onlinecomponents.com | SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 6") RoHS: Compliant |
35 In Stock |
|
$104.4200 / $141.0600 | Buy Now |
DISTI #
69257521
|
Verical | Cable Assembly 0.047mm Cable 0.152m SMPM to SMPM F-F Bag Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 33 |
|
$139.9190 / $183.3780 | Buy Now |
DISTI #
ASV7032-6351
|
Interstate Connecting Components | SMPM FEMALE TO SMPM FEMALE CABLE ASSY | 14 |
|
$122.0863 / $142.3258 | Buy Now |
DISTI #
7032-6351
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$105.8700 / $122.3600 | Buy Now |
|
Master Electronics | SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 6") RoHS: Compliant |
35 In Stock |
|
$104.4200 / $141.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7032-6351
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7032-6351
Amphenol SV Microwave
SMPM FEMALE TO SMPM FEMALE CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |