Part Details for 7032-10042 by Amphenol SV Microwave
Overview of 7032-10042 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions | |
10042618-002 | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, x16 Graphics Card Retention Mechanism. | |
10042140-001C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions |
Price & Stock for 7032-10042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM5256
|
Newark | Cable Assy, Smpm Jack-Smpm Skt, 12", Connector To Connector:Smpm Jack To Smpm Socket, Coaxial Cable Type:0.085" Flexible, Tflex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7032-10042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.6500 / $242.7000 | Buy Now |
DISTI #
1678-7032-10042-ND
|
DigiKey | COAX CBL SMPM TO SMPM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$194.8794 / $290.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.2800 / $333.7700 | Buy Now |