There are no models available for this part yet.
Overview of 70302 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XPL7030-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 70302 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK8638
|
Newark | Impact Bit, Ph2, 1/4" Dr, 3.5" Lg, 2Pk, Bit Type:Phillips, Hex Bit Size:Ph2, Length:3.5", Product Range:Terminatorblue Series Rohs Compliant: Yes |Wiha 70302 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 18 |
|
$6.4700 | Buy Now | |
DISTI #
431-70302-ND
|
DigiKey | TERMINATORBLUE IMPACT BIT/S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$4.9900 | Buy Now | |
DISTI #
596-70302
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TerminatorBlue Impact Bit Phillips #2 - 3.5 Inch - 2 Pack | 6 |
|
$4.6400 / $4.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $8.3700 | Buy Now | ||
DISTI #
10215572
|
Techni-Tool, Inc. | Wiha 70302 Impact Bit, Phillips #2, 3.5" OAL, 2 Pack, TerminatorBlue Series | 8 |
|
$6.1900 | Buy Now | |
DISTI #
10215572
|
TestEquity LLC | Wiha 70302 Impact Bit, Phillips #2, 3.5" OAL, 2 Pack, TerminatorBlue Series | 8 |
|
$6.1900 | Buy Now |