Part Details for 70302-301-16 by Amphenol FCi
Overview of 70302-301-16 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XPL7030-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part Details for 70302-301-16
70302-301-16 CAD Models
70302-301-16 Part Data Attributes
|
70302-301-16
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70302-301-16
Amphenol FCi
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70302-301-16
This table gives cross-reference parts and alternative options found for 70302-301-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70302-301-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-16-1-Y0-15-319-LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70302-301-16 vs 8614-00-16-1-Y0-15-319-LF |
54101-T05-16-A03RLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70302-301-16 vs 54101-T05-16-A03RLF |
68466-716HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70302-301-16 vs 68466-716HLF |
65408-217 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70302-301-16 vs 65408-217 |
8614-00-16-1-Y0-4-314-LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70302-301-16 vs 8614-00-16-1-Y0-4-314-LF |
8614-00-16-1-Y0-8-696-LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70302-301-16 vs 8614-00-16-1-Y0-8-696-LF |
68000-116-255128LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70302-301-16 vs 68000-116-255128LF |
8614-00-16-1-Y0-1-317-LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70302-301-16 vs 8614-00-16-1-Y0-1-317-LF |
70302-301-16 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70302-301-16 vs 70302-301-16 |
68002-16 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70302-301-16 vs 68002-16 |