Part Details for 702CPE6R2CC6HE by EXXELIA Group
Overview of 702CPE6R2CC6HE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 702CPE6R2CC6HE
702CPE6R2CC6HE CAD Models
702CPE6R2CC6HE Part Data Attributes
|
702CPE6R2CC6HE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
702CPE6R2CC6HE
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |