Part Details for 70298-163LF by Amphenol Corporation
Overview of 70298-163LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-163LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
70298-299LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. |
Price & Stock for 70298-163LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70298-163LF
|
Avnet Americas | Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 70298-163LF) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4023 | Buy Now |
DISTI #
649-70298-163LF
|
Mouser Electronics | High Speed / Modular Connectors 70298-163LF-HDR STR SIG 4R 48POS PF RoHS: Compliant | 0 |
|
$1.6000 / $1.6900 | Order Now |