Part Details for 7029-4051 by Amphenol SV Microwave
Overview of 7029-4051 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7029-4051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6427
|
Newark | Cable Assy, Sma Rp Plug-Smpm Jack, 9.8", Connector To Connector:Sma Rp Plug To Smpm Rp Jack, Coaxial Cable Type:0.085" Flexible, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7029-4051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$86.4700 | Buy Now |
DISTI #
1678-7029-4051-ND
|
DigiKey | SMA MALE TO SMPM FEMALE 250MM CA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
33 In Stock |
|
$107.6408 / $126.2000 | Buy Now |
DISTI #
ASV7029-4051
|
Heilind Electronics | SMA MALE TO SMPM FEMALE 250MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.0400 / $170.6200 | Buy Now |
DISTI #
ASV7029-4051
|
Interstate Connecting Components | SMA MALE TO SMPM FEMALE 250MM | 0 |
|
Buy Now |
Part Details for 7029-4051
7029-4051 CAD Models
7029-4051 Part Data Attributes
|
7029-4051
Amphenol SV Microwave
Buy Now
|
Compare Parts:
7029-4051
Amphenol SV Microwave
|
Samacsys Manufacturer | Amphenol SV MICROWAVE |