Part Details for 7029-3415 by Amphenol SV Microwave
Overview of 7029-3415 by Amphenol SV Microwave
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7029-3415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7434
|
Newark | Rf Coax Cable, Sma Plug-Sma Plug, 6", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7029-3415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$108.0300 | Buy Now |
DISTI #
1678-7029-3415-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 25 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.9312 | Buy Now |
DISTI #
ASV7029-3415
|
Heilind Electronics | SMA MALE KEYED 90 TO SMA MALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Male Keyed (90°) to SMA Male 6" Cable Assembly for .085 Cable RoHS: Compliant | 0 |
|
$144.7600 / $358.7300 | Buy Now |
DISTI #
66234267
|
Verical | 7029-3415 Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$130.8896 / $151.0909 | Buy Now |
DISTI #
ASV7029-3415
|
Interstate Connecting Components | SMA MALE KEYED 90 TO SMA MALE | 0 |
|
Buy Now | |
DISTI #
7029-3415
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$133.7200 / $154.5300 | Buy Now |
Part Details for 7029-3415
7029-3415 CAD Models
7029-3415 Part Data Attributes
|
7029-3415
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7029-3415
Amphenol SV Microwave
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |