-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K x16 Dual-Port RAM, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7028L20PFGI8
|
Avnet Americas | 64K x16 Dual-Port RAM - Tape and Reel (Alt: 7028L20PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 20 ns 100-TQFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$93.7700 | Buy Now |
DISTI #
7028L20PFGI8
|
Avnet Silica | (Alt: 7028L20PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7028L20PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7028L20PFGI8
Renesas Electronics Corporation
64K x16 Dual-Port RAM, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 7028L20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7028L20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT707288S20PF8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT707288S20PF8 |
IDT7028L20PFI8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT7028L20PFI8 |
IDT7028L20PF9 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT7028L20PF9 |
7028L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 7028L20PFGI8 vs 7028L20PFI8 |
IDT707288L20PFI8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT707288L20PFI8 |
IDT7028L20PF | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT7028L20PF |
IDT707288S20PFI | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT707288S20PFI |
7028L20PFGI | 64K x16 Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 7028L20PFGI8 vs 7028L20PFGI |
CY7C028V-20AXC | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 7028L20PFGI8 vs CY7C028V-20AXC |
IDT7028L20PF8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7028L20PFGI8 vs IDT7028L20PF8 |