-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M3109
|
Newark | Cgrid Bkwy Hdr Dr Rt R Rtpn 15Sau 72Ckt |Molex 70287-1132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$8.7400 | Buy Now |
DISTI #
538-70287-1132
|
Mouser Electronics | Headers & Wire Housings CGrid Bkwy Hdr DR Rt R RtPn 15''SAu 72Ckt RoHS: Compliant | 0 |
|
$6.3800 / $7.4100 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag RoHS: Compliant |
736 Partner Stock |
|
$4.9300 / $7.6600 | Buy Now |
DISTI #
16860101
|
Verical | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 736 |
|
$5.8700 / $7.6100 | Buy Now |
DISTI #
702871132-MOL
|
TME | Connector: pin strips | 736 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag RoHS: Compliant |
736 Partner Stock |
|
$4.9300 / $7.6600 | Buy Now |
DISTI #
10195533
|
TestEquity LLC | Molex 70287-1132 2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 72 Circuits, 6.10mm Mating Pin Length, 0.38um Gold (Au) Selective Plating | 736 |
|
$8.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70287-1132
Molex
Buy Now
Datasheet
|
Compare Parts:
70287-1132
Molex
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |