7027S55PFG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100

Overview of 7027S55PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 7027S55PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7027S55PFG by Integrated Device Technology Inc

7027S55PFG
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
S-PQFP-G100
Memory Density
524288 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. 7027S55PFG
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
    VS

Alternate Parts for 7027S55PFG

This table gives cross-reference parts and alternative options found for 7027S55PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7027S55PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7027S55PFG8 Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 7027S55PFG8
70V27S55PFG Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 70V27S55PFG
IDT7027L55PF Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs IDT7027L55PF
7027L55PFG Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 7027L55PFG
IDT7027S55PF Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs IDT7027S55PF
70V27L55PFG8 Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 70V27L55PFG8
70V27WS55PFG Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 70V27WS55PFG
70V27S55PFG8 Multi-Port SRAM, 32KX16, 55ns, CMOS, PQFP100 Renesas Electronics Corporation 7027S55PFG vs 70V27S55PFG8
IDT70V27S55PFGI Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs IDT70V27S55PFGI
7027L55PFG8 Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 7027L55PFG8
Part Number Description Manufacturer Compare
7027S55PF TQFP-100, Tray Integrated Device Technology Inc 7027S55PFG vs 7027S55PF
IDT70V27S55BFG Dual-Port SRAM, 32KX16, 55ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 Integrated Device Technology Inc 7027S55PFG vs IDT70V27S55BFG
IDT70V27S55PF9 Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs IDT70V27S55PF9
70V27L55PFG8 Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs 70V27L55PFG8
IDT70V27S55PF Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs IDT70V27S55PF
7027L55PF8 TQFP-100, Reel Integrated Device Technology Inc 7027S55PFG vs 7027L55PF8
70V27S55PFG8 Multi-Port SRAM, 32KX16, 55ns, CMOS, PQFP100 Renesas Electronics Corporation 7027S55PFG vs 70V27S55PFG8
IDT70V27S55G Dual-Port SRAM, 32KX16, 55ns, CMOS, CPGA108, CERAMIC, PGA-108 Integrated Device Technology Inc 7027S55PFG vs IDT70V27S55G
IDT70V27L55PF Dual-Port SRAM, 32KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7027S55PFG vs IDT70V27L55PF
70V27S55PFG Multi-Port SRAM, 32KX16, 55ns, CMOS, PQFP100 Renesas Electronics Corporation 7027S55PFG vs 70V27S55PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7027S55PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7027S55PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7027S55PFG would you like to use for your alert(s)?
  • Please alert me when 7027S55PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7027S55PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7027S55PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7027S55PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7027S55PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7027S55PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: