Part Details for 7027S20G by Integrated Device Technology Inc
Overview of 7027S20G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7027S20G
7027S20G CAD Models
7027S20G Part Data Attributes
|
7027S20G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7027S20G
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-108
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA108,12X12 | |
Pin Count | 108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 108 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7027S20G
This table gives cross-reference parts and alternative options found for 7027S20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7027S20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70927L20G | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, MO-066AD, PGA-108 | Integrated Device Technology Inc | 7027S20G vs 70927L20G |
IDT7027L20G | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs IDT7027L20G |
70V27L20G | Multi-Port SRAM, 32KX16, 20ns, CMOS, CPGA108 | Integrated Device Technology Inc | 7027S20G vs 70V27L20G |
7027L20GG | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs 7027L20GG |
IDT70V27L20G | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs IDT70V27L20G |
IDT7027L20GG | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs IDT7027L20GG |
IDT70927L20G | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 7027S20G vs IDT70927L20G |
7027L20GGI8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs 7027L20GGI8 |
7027S20GI | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs 7027S20GI |
7027S20GGI8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7027S20G vs 7027S20GGI8 |