Memory
7026L20JI
Integrated Device Technology Inc
Description: PLCC-84, Tube

Overview of 7026L20JI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7026L20JI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7026L20JI by Integrated Device Technology Inc

7026L20JI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84
Pin Count
84
Manufacturer Package Code
PL84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.315 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 7026L20JI
    Integrated Device Technology Inc
    PLCC-84, Tube
    VS

Alternate Parts for 7026L20JI

This table gives cross-reference parts and alternative options found for 7026L20JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7026L20JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7026L20JB Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs 7026L20JB
7026S20JGB8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs 7026S20JGB8
IDT7026S20JGI Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026S20JGI
7026S20JGI Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs 7026S20JGI
IDT7026L20JGI8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026L20JGI8
7026L20J PLCC-84, Tube Integrated Device Technology Inc 7026L20JI vs 7026L20J
7026S20J PLCC-84, Tube Integrated Device Technology Inc 7026L20JI vs 7026S20J
7026S20J8 PLCC-84, Reel Integrated Device Technology Inc 7026L20JI vs 7026S20J8
7026S20JI Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs 7026S20JI
7026L20JGI8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84 Renesas Electronics Corporation 7026L20JI vs 7026L20JGI8
Part Number Description Manufacturer Compare
70V26L25JG8 PLCC-84, Reel Integrated Device Technology Inc 7026L20JI vs 70V26L25JG8
70V26S55JG8 Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs 70V26S55JG8
IDT7026S15J8 Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026S15J8
IDT70V26S35JG Dual-Port SRAM, 16KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT70V26S35JG
IDT7026S20J Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026S20J
IDT7026S55JGI Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026S55JGI
QS7026A-55JI Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, Quality Semiconductor Inc 7026L20JI vs QS7026A-55JI
IDT7026L35JB Dual-Port SRAM, 16KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026L35JB
IDT7026S55JBG Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026S55JBG
IDT7026S35J Dual-Port SRAM, 16KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JI vs IDT7026S35J

Related Parts for 7026L20JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7026L20JI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7026L20JI by Integrated Device Technology Inc

  • Please alert me when 7026L20JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7026L20JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7026L20JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7026L20JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7026L20JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7026L20JI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: