Part Details for 70261S15PFG8 by Renesas Electronics Corporation
Overview of 70261S15PFG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 70261S15PFG8
70261S15PFG8 CAD Models
70261S15PFG8 Part Data Attributes
|
70261S15PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70261S15PFG8
Renesas Electronics Corporation
Multi-Port SRAM, 16KX16, 15ns, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | |
Reach Compliance Code | compliant | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 70261S15PFG8
This table gives cross-reference parts and alternative options found for 70261S15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70261S15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70261L15PFG8 | 16K x 16 Dual-Port RAM w/Int, TQFP0/Reel | Renesas Electronics Corporation | 70261S15PFG8 vs 70261L15PFG8 |
IDT70261S15PFG | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S15PFG8 vs IDT70261S15PFG |
IDT70261L15PF9 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S15PFG8 vs IDT70261L15PF9 |
70261S15PFG | Multi-Port SRAM, 16KX16, 15ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70261S15PFG8 vs 70261S15PFG |
IDT70261L15PF8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S15PFG8 vs IDT70261L15PF8 |
70261L15PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 70261S15PFG8 vs 70261L15PFG8 |
IDT70261S15PF8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S15PFG8 vs IDT70261S15PF8 |
IDT70261L15PFG8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70261S15PFG8 vs IDT70261L15PFG8 |
70261L15PFG | 16K x 16 Dual-Port RAM w/Int, TQFP90/Tray | Renesas Electronics Corporation | 70261S15PFG8 vs 70261L15PFG |
70261L15PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70261S15PFG8 vs 70261L15PFG |