Part Details for 70261L20PFGI8 by Integrated Device Technology Inc
Overview of 70261L20PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 70261L20PFGI8
70261L20PFGI8 CAD Models
70261L20PFGI8 Part Data Attributes
|
70261L20PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70261L20PFGI8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 70261L20PFGI8
This table gives cross-reference parts and alternative options found for 70261L20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70261L20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70261S20PFI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI8 vs IDT70261S20PFI |
70261L20PFG | Multi-Port SRAM, 16KX16, 20ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70261L20PFGI8 vs 70261L20PFG |
IDT70261L20PFI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI8 vs IDT70261L20PFI |
IDT70261L20PF8 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI8 vs IDT70261L20PF8 |
70261L20PFGI8 | 16K x 16 Dual-Port RAM w/Int, TQFP0/Reel | Renesas Electronics Corporation | 70261L20PFGI8 vs 70261L20PFGI8 |
70261L20PF | TQFP-100, Tray | Integrated Device Technology Inc | 70261L20PFGI8 vs 70261L20PF |
70261L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 70261L20PFGI8 vs 70261L20PFI8 |
IDT70261S20PF | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI8 vs IDT70261S20PF |
IDT70261S20PF9 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI8 vs IDT70261S20PF9 |
IDT70261S20PFGI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI8 vs IDT70261S20PFGI |