-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K x 16 Dual-Port RAM w/Int, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3934-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.1298 / $77.0300 | Buy Now |
DISTI #
70261L20PFGI
|
Avnet Americas | 16K x 16 Dual-Port RAM w/Int - Trays (Alt: 70261L20PFGI) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$54.5465 / $62.2775 | Buy Now |
DISTI #
972-70261L20PFGI
|
Mouser Electronics | SRAM 16K X 16K RoHS: Compliant | 0 |
|
$56.4300 / $74.7700 | Order Now |
|
Future Electronics | SRAM - Dual Port, Asynchronous Memory IC 256Kb (16K x 16) Parallel 20ns 100-TQFP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$56.9900 | Buy Now |
|
Future Electronics | SRAM - Dual Port, Asynchronous Memory IC 256Kb (16K x 16) Parallel 20ns 100-TQFP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$58.1300 / $58.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$55.0700 | Buy Now |
DISTI #
70261L20PFGI
|
Avnet Silica | 16K x 16 Dual-Port RAM w/Int (Alt: 70261L20PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70261L20PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70261L20PFGI
Renesas Electronics Corporation
16K x 16 Dual-Port RAM w/Int, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 70261L20PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70261L20PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70261S20PFI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI vs IDT70261S20PFI |
70261L20PFG | Multi-Port SRAM, 16KX16, 20ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70261L20PFGI vs 70261L20PFG |
IDT70261L20PFI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI vs IDT70261L20PFI |
IDT70261L20PF8 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI vs IDT70261L20PF8 |
70261L20PFGI8 | 16K x 16 Dual-Port RAM w/Int, TQFP0/Reel | Renesas Electronics Corporation | 70261L20PFGI vs 70261L20PFGI8 |
70261L20PF | TQFP-100, Tray | Integrated Device Technology Inc | 70261L20PFGI vs 70261L20PF |
70261L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 70261L20PFGI vs 70261L20PFI8 |
IDT70261S20PF | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI vs IDT70261S20PF |
IDT70261S20PF9 | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI vs IDT70261S20PF9 |
IDT70261S20PFGI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261L20PFGI vs IDT70261S20PFGI |