Part Details for 7025L17J8 by Integrated Device Technology Inc
Overview of 7025L17J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7025L17J8 | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM |
Part Details for 7025L17J8
7025L17J8 CAD Models
7025L17J8 Part Data Attributes
|
7025L17J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7025L17J8
Integrated Device Technology Inc
PLCC-84, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Manufacturer Package Code | PL84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for 7025L17J8
This table gives cross-reference parts and alternative options found for 7025L17J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7025L17J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7025L17J | Integrated Device Technology Inc | Check for Price | PLCC-84, Tube | 7025L17J8 vs 7025L17J |
7025S17JG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM | 7025L17J8 vs 7025S17JG8 |
IDT7025S17J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX16, 17ns, CMOS, PQCC84, PLASTIC, LCC-84 | 7025L17J8 vs IDT7025S17J8 |
7025L17JG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM | 7025L17J8 vs 7025L17JG8 |
7025S17J | Integrated Device Technology Inc | Check for Price | PLCC-84, Tube | 7025L17J8 vs 7025S17J |
7025S17JG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM | 7025L17J8 vs 7025S17JG |