Part Details for 70250216 by Lapp Group
Overview of 70250216 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 70250216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-70250216-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6600 | Buy Now |
DISTI #
70233178
|
RS | Hood, Rect, Side Entry, for EPIC ULTRA HB16, 11-21 mm O.D., w/2 Lever Bolts | Lapp Group 70250216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$68.5500 / $97.9200 | RFQ |
DISTI #
70250216
|
TME | Enclosure: for HDC connectors, EPIC® ULTRA H-B, size H-B 16 Min Qty: 1 | 3 |
|
$35.8300 | Buy Now |
Part Details for 70250216
70250216 CAD Models
70250216 Part Data Attributes
|
70250216
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70250216
Lapp Group
Connector Accessory, 0.4331in Min Cable Dia, 0.8268in Max Cable Dia, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IP65, SHIELDED | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.8268 inch | |
Cable Entry-Min | 0.4331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |