Part Details for 7025.407 by Schurter Electronic Components
Overview of 7025.407 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7025.407
7025.407 CAD Models
7025.407 Part Data Attributes
|
7025.407
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7025.407
Schurter Electronic Components
Electric Fuse, ELECTRIC FUSE, 12A, 500VAC, 100000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 9 ms | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |