Part Details for 7025-0001-P1 by PACE Worldwide
Results Overview of 7025-0001-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7025-0001-P1 Information
7025-0001-P1 by PACE Worldwide is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 7025-0001-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8222
|
Newark | Handpiece, Tt-65, Sensatemp, Supply Voltage V Ac:230V, Output Power:-, Heat Temperature Max:482°C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$792.5600 / $913.0000 | Buy Now |
DISTI #
612IR0001
|
Techni-Tool, Inc. | Pace 7025-0001-P1 ThermoTweez Handpiece, TP-65, 120/230V, For SensaTemp Systems | 1 |
|
$510.7000 | Buy Now |
DISTI #
612IR0001
|
TestEquity LLC | Pace 7025-0001-P1 ThermoTweez Handpiece, TP-65, 120/230V, For SensaTemp Systems | 1 |
|
$510.7000 | Buy Now |
Part Details for 7025-0001-P1
7025-0001-P1 CAD Models
7025-0001-P1 Part Data Attributes
|
7025-0001-P1
PACE Worldwide
Buy Now
|
Compare Parts:
7025-0001-P1
PACE Worldwide
Select a part to compare: |
Samacsys Manufacturer | PACE |