Part Details for 7024VC by TE Connectivity
Overview of 7024VC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7024VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1186
|
Newark | 7024Vc=Rly, std, off,4P,32V,15S |Agastat Te Connectivity 7024VC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$825.0900 / $901.7100 | Buy Now |
DISTI #
7024VC-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$812.8200 | Buy Now |
DISTI #
2-1423166-8
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 4-Form C 4 PDT 32 VDC 1.5 to 15 sec - Bulk (Alt: 2-1423166-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$759.9360 / $787.4006 | Buy Now |
DISTI #
655-7024VC
|
Mouser Electronics | Time Delay & Timing Relays RLY STD OFF 4P 32V 15S | 0 |
|
$791.6000 / $803.4700 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 32VDC | 0 |
|
$685.8600 / $1,252.3700 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 32VDC | 0 |
|
$685.8600 / $1,252.3700 | Buy Now |
Part Details for 7024VC
7024VC CAD Models
7024VC Part Data Attributes
|
7024VC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7024VC
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |